PDP SEO Portlet

DM74ALS138N

Manufacturer:onsemi
Avnet Manufacturer Part #: DM74ALS138N
Secondary Manufacturer Part#: DM74ALS138N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Matte Tin
ALS
Decoder/Demultiplexer
-0.4 mA
8 mA
5.5 V
22@4.5V to 5.5V ns
4.5 V
Through Hole
3
8
1
3
0
0 to 70 °C
16PDIP
16
Inverting
19.68 x 6.6 x 3.42 mm
50 pF
No
PDIP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: