PDP SEO Portlet

DFB2580

Glass-Passivated Bridge Rectifiers

Manufacturer:onsemi
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DFB2580
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Recurrent Peak Reverse Voltage: 800V
  • UL certificate: # E258596
  • Glass-Passivated Junction
  • Ideal for Printed Circuit Board
  • Reliable Low-Cost Construction
  • Plastic Material has underwriters Laboratory Flarrrnability Classification 94V-O
  • Surge Overload Rating: 350 A Peak
  • High Case Dielectric Strength: 2500 VRM
  • Isolated Voltage from Case to Lead: > 2500 V

Technical Attributes

Find Similar Parts

Description Value
4 Pins
SIP
null
350 A
Through Hole
800 V
25 mA
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
Need More?
USD $:
$ 1.71155
1200+
$1.71155
2400+
$1.67614
4800+
$1.64216
9600+
$1.59895
19200+
$1.568
SubTotal:
$2,053.86