PDP SEO Portlet

DFB2560

Glass-Passivated Bridge Rectifiers

Manufacturer:onsemi
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DFB2560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DFB2560 is a glass-passivated bridge rectifier in a 4 pin TS-6P package.

  • Maximum recurrent peak reverse voltage is 600V, maximum RMS voltage is 420V
  • Maximum DC blocking voltage is 600VDC
  • Maximum average forward rectified current is 25A
  • Operating temperature range from -55 to +150°C
  • Ideal for printed circuit board
  • Reliable low-cost construction
  • Surge overload rating of 350A peak
  • High case dielectric strength of 2500VRMS
  • Isolated voltage from case to lead: 2500V

Technical Attributes

Find Similar Parts

Description Value
4 Pins
SIP
null
350 A
Through Hole
600 V
25 mA
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
Need More?
USD $:
$ 1.72155
1200+
$1.72155
2400+
$1.68593
4800+
$1.65176
9600+
$1.60829
19200+
$1.57716
SubTotal:
$2,065.86