DFB20100F162
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DFB20100F162
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| SIP | ||
| null | ||
| 250 A | ||
| Through Hole | ||
| 1 kV | ||
| 20 mA | ||
| 1.1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |