PDP SEO Portlet

DFB20100

Glass Passivated Bridge Rectifiers

Manufacturer:onsemi
Product Category: Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: DFB20100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Ideal for printed circuit board
  • Reliable low cost construction
  • Plastic material has Underwriters Laboratory Flammability Classification 94V-0
  • Surge overload rating to 250 amperes peak
  • High case dielectric strength of 2000 V RMS
  • Isolated voltage from case to lead over 2500 volts

Technical Attributes

Find Similar Parts

Description Value
4 Pins
SIP
null
250 A
Through Hole
1 kV
20 mA
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
Need More?
USD $:
$ 1.36789
1200+
$1.36789
2400+
$1.33959
4800+
$1.31243
9600+
$1.2779
19200+
$1.25316
SubTotal:
$1,641.47