DF6A6.8FUT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DF6A6.8FUT2G
Secondary Manufacturer Part#: DF6A6.8FUT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 pF | ||
| SC-88 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 7.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |