DF3A6.8FUT1G
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| SC-70 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8541100050 | 
| Schedule B: | 8541100050 |