D45H11G
Power Bipolar Transistor, PNP, 10 A, 80 V. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The D45H11G is a -80V Silicon PNP Bipolar Complementary Plastic Power Transistor that can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Low collector-emitter saturation voltage
- Fast switching speeds
- Complementary pairs simplifies designs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 10 A | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 70 W | ||
| D45H Series | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |