PDP SEO Portlet

D44H8G

Power Bipolar Transistor, NPN, 10 A, 60 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: D44H8G
Secondary Manufacturer Part#: D44H8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D44H8G is a 10A NPN bipolar Power Transistor offers low collector-emitter saturation voltage. It can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

  • Fast switching speeds
  • Complementary pairs simplifies designs

Technical Attributes

Find Similar Parts

Description Value
60 V
10 A
60
3
150 °C
2 W
D44H Series
TO-220
Through Hole
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  133.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.45088
100+
$0.43511
200+
$0.42881
400+
$0.4225
800+
$0.4162