PDP SEO Portlet

D44H11G

Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 10 A, 70 W, TO-220, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: D44H11G
Secondary Manufacturer Part#: D44H11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D44H11G is a 80V Silicon NPN Bipolar Complementary Power Transistor that can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

  • Low collector-emitter saturation voltage
  • Fast switching speeds
  • Complementary pairs simplifies designs

Technical Attributes

Find Similar Parts

Description Value
80
60
3
150 °C
70
D44H Series
TO-220
Through Hole
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  1488.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.37048
2+
$0.36732
4+
$0.36102
8+
$0.35471
16+
$0.34841