PDP SEO Portlet

CS8182YDFR8G

LDO Tracking Regulator, 200 mA, 45 V, 75 µA IQ, with Enable Adjustable

Manufacturer:onsemi
Avnet Manufacturer Part #: CS8182YDFR8G
Secondary Manufacturer Part#: CS8182YDFR8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS8182YDFR8G is a monolithic integrated low-dropout Tracking Regulator/Line Driver designed to provide an adjustable buffered output voltage that closely tracks (±10mV) the reference input. The output delivers up to 200mA while being able to be configured higher, lower or equal to the reference voltages. The device has been designed to operate over a wide range while still maintaining excellent DC characteristics. The CS8182 is protected from reverse battery, short circuit and thermal runaway conditions. The device also can withstand 45V load dump transients and -50V reverse polarity input voltage transients. The VREF/ENABLE lead serves two purposes. It is used to provide the input voltage as a reference for the output and it also can be pulled low to place the device in sleep mode where it nominally draws 30A from the supply.

  • Low quiescent current
  • Thermal shutdown
  • Short circuit protection
  • 200mA Source capability
  • Output tracks within ±10mV worst case

Technical Attributes

Find Similar Parts

Description Value
45 V
3.4 V
45 to 3.4 V
80 °C/W
25 °C/W
Matte Tin
10 mV
10 mV
225
0.6@200mA V
0.15 mA
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Adjustable
-10 to 45 V
8SOIC N
8
Negative|Positive
5 x 4 x 1.5 mm
Adj 200mA LDO Voltage Regulators
Automotive
SOIC N
0.35@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.42365
5000+
$0.40715
10000+
$0.39064
20000+
$0.37414
40000+
$0.36726