CS5172EDR8G
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
CS5172EDR8G is a switching boost regulator with a high efficiency, 1.5A integrated switch. The flexibility of the design allows the chips to operate in most power supply configurations, including boost, flyback, forward, inverting, and SEPIC. The ICs utilize current mode architecture, which allows excellent load and line regulation, as well as a practical means for limiting current. Combining high frequency operation with a highly integrated regulator circuit results in an extremely compact power supply solution. The circuit design includes provisions for features such as frequency synchronization, shutdown, and feedback controls for either positive or negative voltage regulation.
- Integrated power switch 1.5A guaranteed, wide input range from 2.7 to 30V
- High frequency allows for small components, minimum external components
- Easy external synchronization, built-in overcurrent protection
- Frequency fold
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Adjustable | ||
| 3 V | ||
| Boost (Step Up) | ||
| null | ||
| 30 V | ||
| null | ||
| -40 °C | ||
| 1.5 A | ||
| 39 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 280 kHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |