PDP SEO Portlet

CS5171GDR8G

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: CS5171GDR8G
Secondary Manufacturer Part#: CS5171GDR8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5171/2/3/4 products are 280 kHz/560 kHz switching regulators with a high efficiency, 1.5 A integrated switch. These parts operate over a wide input voltage range, from 2.7 V to 30 V. The flexibility of the design of the Boost Regulator allows the chips to operate in most power supply configurations, including boost, flyback, forward, inverting and SEPIC. The ICs utilize current mode architecture, which allows excellent load and line regulation, as well as a practical means for limiting current. Combining high frequency operation with a highly integrated regulator circuit results in an extremely compact power supply solution. The circuit design includes provisions for features such as frequency synchronization, shutdown, and feedback controls for either positive or negative voltage regulation. These parts are pin-to-pin compatible with LT1372 / 1373.

  • Wide Input Range: 2.7V to 30V
  • High Frequency Operation
  • Minimum External Components
  • Easy External Synchronization
  • Built-in Overcurrent Protection
  • Frequency Foldback
  • Thermal Shutdown with Hysteresis
  • Integrated Power Switch: 1.5A Guaranteed
  • Pin-to-Pin Compatible with LT1372 / 1373
  • Wide Ambient Temperature Range
    -Industrial Grade: -40°C to 85°C
    -Commercial Grade: 0°C to 70°C
  • Shut Down Current: 50uA Maximum
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
30 V
2.7 V
Matte Tin
0.03 %/V
260
30 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.7, 30 V
0 to 150 °C
125 °C
0 °C
1.5 A
8SOIC N
8
5 x 4 x 1.5 mm
AEC-Q100
SOIC N
310 kHz
280 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:432  Mult:1  
USD $:
432+
$1.48718
864+
$1.45
1728+
$1.4321
3456+
$1.41463
6912+
$1.39759