PDP SEO Portlet

CS51414EDR8G

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias

Manufacturer:onsemi
Avnet Manufacturer Part #: CS51414EDR8G
Secondary Manufacturer Part#: CS51414EDR8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CS51414EDR8G is a 1.5A buck regulator IC in an 8 pin SOIC package. This device is fixed-frequency operating at 260KHz and 520KHz. The regulator uses the V2™ control architecture to provide unmatched transient response, the best overall regulation and the simplest loop compensation for today’s high-speed logic. The product accommodates input voltages from 4.5V to 40V. CS51414 contain synchronization circuitry. The CS51414 has the option of powering the controller from an external 3.3 V to 6.0V supply in order to improve efficiency, especially in high input voltage, light load conditions. The on-chip NPN transistor is capable of providing a minimum of 1.5A of output current, and is biased by an external “boost” capacitor to ensure saturation, thus minimizing on-chip power dissipation. Protection circuitry includes thermal shutdown, cycle-by-cycle current limiting and frequency foldback. CS51414 are functionally pin-compatible with the LT1376.

  • V2 architecture provides ultrafast transient response, improved regulation and simplified design
  • 2.0% error amp reference voltage tolerance
  • Switch frequency decrease of 4:1 in short circuit conditions reduces short circuit power dissipation
  • BOOST pin allows “Bootstrapped” operation to maximize efficiency
  • Sync function for parallel supply operation or noise minimization
  • Shutdown lead provides power-down option
  • 85µA quiescent current during power down
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
40 V
4.5 V
Matte Tin
260
40 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3.3, 6 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
1.5A A
8SOIC N
8
5 x 4 x 1.5 mm
AEC-Q100
SOIC N
594 kHz
520 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:455  Mult:1  
USD $:
455+
$1.41026
910+
$1.375
1820+
$1.34146
3640+
$1.30952
7280+
$1.29412