CS51031YDR8G
DC DC Cntrlr Single-OUT Buck 4.5V to 16V Input 8-Pin SOIC N T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: CS51031YDR8G
- RoHS 10 Compliant
- Tariff Charges
- 1A Totem Pole Output Driver
- High Speed Oscillator (700 Hz max)
- No Stability Compensation Required
- Lossless Short Circuit Protection
- VCC Monitor
- 2% Precision Reference
- Programmable Soft Start
- Wide Ambient Temperature Range:
Industrial Grade: -40°C to 85°C
Commercial Grade: 0°C to 70°C - Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| Buck (Step Down) | ||
| null | ||
| null | ||
| -40 °C | ||
| 4.5 V | ||
| 16 V | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |