PDP SEO Portlet

CS3361YDR14G

Alternator Voltage Regulator FET Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: CS3361YDR14G
Secondary Manufacturer Part#: CS3361YDR14G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS3361 integral alternator regulator integrated circuit provides the voltage regulation for automotive, 3-phase alternators. It drives an external logic level N channel enhancement power FET for control of the alternator field current. In the event of a charge fault, a lamp output pin is provided to drive an external darlington transistor capable of switching on a fault indicator lamp. An overvoltage or no Stator signal condition activates the lamp output. A STATOR Power Up feature is incorporated for systems which require power up activation by sensing the crank cycle of the starter at the stator. This eliminates unnecessary current drain when the ignition is turned on, but the car is not running. The CS3361 is available in a 14 lead SO package.

  • Drives Logic Level Power NFET
  • 80V Load Dump
  • Temperature Compensated Regulation Voltage
  • Shorted Field Protection Duty Cycle, Self Clearing
  • STATOR Power Up

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
14
-40 to 150 °C
8.75 x 4 x 1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: