PDP SEO Portlet

CPH6020-TL-E

RF Transistor, 12 V, 150 mA, fT = 7 GHz. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Avnet Manufacturer Part #: CPH6020-TL-E
Secondary Manufacturer Part#: CPH6020-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CPH6020 is RF Transistor, 8V, 150mA, fT=16GHz, NPN Single CPH6.

  • Low noise use : NF=1.2dB typ (f=1GHz)
  • High cut off frequency : fT=16GHz typ (VCE=5V)
  • High gain : Forward Transfet Gain=13.5dB typ (f=1GHz)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.24359
5264+
$0.2375
10528+
$0.23457
21056+
$0.23171
42112+
$0.22892