PDP SEO Portlet

CPH6003A-TL-E

RF Transistor, 12 V, 150 mA, fT = 7 GHz. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Avnet Manufacturer Part #: CPH6003A-TL-E
Secondary Manufacturer Part#: CPH6003A-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CPH6003A is RF Transistor, 12V, 150mA, fT=7GHz, NPN Single CPH6 for high frequency, medium power amplifier applications.

  • High gain : fT=7GHz(typ)
  • High Current : IC=150mA
  • Ultraminiature and thin 6pin package.
  • Large Collector Disspation : 800mW

Technical Attributes

Find Similar Parts

Description Value
12
100
6
150 °C
800
SOT-457
Surface Mount
NPN
7

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.17143
12000+
$0.16216
24000+
$0.1579
48000+
$0.15385
96000+
$0.15