PDP SEO Portlet

CPH3215-TL-H

Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single CPH3. ONSSPCDDENY1E7M;

Manufacturer:onsemi
Avnet Manufacturer Part #: CPH3215-TL-H
Secondary Manufacturer Part#: CPH3215-TL-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CPH3215 is Bipolar Transistor, (-)30V, (-)1.5A, Low VCE(sat), (PNP)NPN Single CPH3 for DC-DC Converter Applications.

  • Adoption of MBIT processes
  • Large current capacity
  • Low collector-to-emitter saturation voltage
  • High-speed switching
  • Ultrasmall package facilitates miniaturization in end products (mounting height : 0.9mm)
  • High allowable power dissipation
  • Halogen free compliance

Technical Attributes

Find Similar Parts

Description Value
30 V
1.5 A
200
3
150 °C
900 mW
TO-236AB (SOT-23)
Surface Mount
NPN
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.081
16668+
$0.0792
33336+
$0.0774
66672+
$0.0756
133344+
$0.0738