CPH3212-TL-E
Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single CPH3. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: CPH3212-TL-E
Secondary Manufacturer Part#: CPH3212-TL-E
- RoHS 10 Compliant
- Tariff Charges
CPH3212 is Bipolar Transistor, 50V, 5A, Low VCE(sat), NPN Single CPH3 for DC-DC Converter Applications.
- Adoption of MBIT processes
- High current capacitance
- Low collector-to-emitter saturation voltage
- Ultrasmall package facilitates miniaturization in end products (mounting height : 0.9mm)
- High allowable power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 5 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 900 mW | ||
| TO-236AB (SOT-23) | ||
| Surface Mount | ||
| NPN | ||
| 330 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |