PDP SEO Portlet

CPH3115-TL-E

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCDDENY1E7M;

Manufacturer:onsemi
Avnet Manufacturer Part #: CPH3115-TL-E
Secondary Manufacturer Part#: CPH3115-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CPH3115 is Bipolar Transistor, (-)30V, (-)1.5A, Low VCE(sat), (PNP)NPN Single CPH3 for DC-DC Converter Applications.

  • Adoption of MBIT processes
  • Large current capacity
  • Low collector-to-emitter saturation voltage
  • High-speed switching
  • Ultrasmall package facilitates miniaturization in end products (mounting height : 0.9mm)
  • High allowable power dissipation
  • Halogen free compliance

Technical Attributes

Find Similar Parts

Description Value
30 V
1.5 A
200
3
150 °C
900 mW
TO-236AB (SOT-23)
Surface Mount
PNP
450

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.16667
7694+
$0.1625
15388+
$0.16049
30776+
$0.15854
61552+
$0.15663