CPH3114-TL-E
6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: CPH3114-TL-E
Secondary Manufacturer Part#: CPH3114-TL-E
- RoHS 10 Compliant
- Tariff Charges
CPH3114 is Bipolar Transistor, -15V, -1.5A, Low VCE(sat), PNP Single CPH3 for DC-DC Converter Applications.
- Adoption of MBIT processes
- Large current capacity
- Low collector-to-emitter saturation voltage
- High-speed switching
- Ultrasmall package facilitates miniaturization in end products (mounting height : 0.9mm)
- High allowable power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 1.5 A | ||
| 200@100mA@2V | ||
| 3 | ||
| 150 °C | ||
| 900 mW | ||
| TO-236AB (SOT-23) | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |