PDP SEO Portlet

CNY17F3TVM

Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: CNY17F3TVM
Secondary Manufacturer Part#: CNY17F3TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
200@10mA %
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.17973
2000+
$0.15892
4000+
$0.15811
8000+
$0.1573
16000+
$0.15648