PDP SEO Portlet

CNY17F3M

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: CNY17F3M
Secondary Manufacturer Part#: CNY17F3M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17F3M is a 6-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode. It features very low coupled capacitance along with no chip-to-pin 6 base connection for minimum noise susceptibility. It is suitable for digital logic inputs, microprocessor inputs and industrial controls.

  • Closely matched current transfer ratio (CTR)
  • 70V Minimum high BVCEO
  • 850V Maximum working insulation voltage
  • 6000V Highest allowable over-voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
50 mA
70 V
200@10mA %
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4167  Mult:1  
USD $:
4167+
$0.162
8334+
$0.1584
16668+
$0.1548
33336+
$0.1512
66672+
$0.1476