PDP SEO Portlet

CNY17F2TVM

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: CNY17F2TVM
Secondary Manufacturer Part#: CNY17F2TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 us
1.15 V
60 mA
Matte Tin
260 °C
50 mA
70 V
125@10mA %
4170 Vrms
Through Hole
1
1
-40 to 100 to 100 °C
DC
6PDIP
6
8.89 x 6.6 x 3.53 mm
6 V
Extended Industrial
CNY17
PDIP
6 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.14324
10000+
$0.13947
20000+
$0.13766
40000+
$0.1359
80000+
$0.1344