PDP SEO Portlet

CNY173SR2VM

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: CNY173SR2VM
Secondary Manufacturer Part#: CNY173SR2VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY173SR2VM is a 1-channel 6-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor. It is suitable for digital logic input, microprocessor input, appliance sensor system and industrial control.

  • Closely matched current transfer ratio (CTR)
  • Minimizes unit-to-unit variation
  • 70V Minimum high BVCEO
  • 850V Maximum working insulation voltage
  • 6000V High allowable insulation voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
70 V
200@10mA %
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 4.45 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16486
2000+
$0.16053
4000+
$0.15844
8000+
$0.15641
16000+
$0.15072