PDP SEO Portlet

CNY173SM

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: CNY173SM
Secondary Manufacturer Part#: CNY173SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY173SM is a 6-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor. It is suitable for digital logic inputs, microprocessor inputs and industrial controls.

  • Closely matched current transfer ratio (CTR)
  • 70V Minimum high BVCEO
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
24 us
1.15 V
60 mA
Matte Tin
260 °C
50 mA
70 V
200@10mA %
4170 Vrms
Surface Mount
1
1
-55 to 100 to 100 °C
DC
6SMD PDIP
6
8.51 x 6.35 x 3.4 mm
6 V
CNY17
SMD PDIP
6 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  13700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.1505
2000+
$0.14027
4000+
$0.13786
8000+
$0.13545
16000+
$0.13304