PDP SEO Portlet

CNY173M

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: CNY173M
Secondary Manufacturer Part#: CNY173M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17-3-M is a 6-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode. It is suitable for digital logic inputs, microprocessor inputs and industrial controls.

  • Closely matched current transfer ratio (CTR) minimum unit-to-unit variation
  • 70V Minimum high BVCEO
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
70 V
200@10mA %
5250 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 2.54 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14797
2+
$0.14408
4+
$0.14221
8+
$0.14038
16+
$0.13632