PDP SEO Portlet

CNY172TVM

6-Pin DIP High BVCEO Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: CNY172TVM
Secondary Manufacturer Part#: CNY172TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17-2M devices consists of a Gallium Arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.

  • High BVceo: 70 V Minimum
  • Closely Matched Current Transfer Ratio (CTR) Minimizes Unit-to-Unit Variation
  • Current Transfer Ratio In Select Groups
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
70 V
125@10mA %
5250 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 2.54 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.22973
5884+
$0.22368
11768+
$0.22078
23536+
$0.21795
47072+
$0.20988