PDP SEO Portlet

CM2020-01TR

Low Capacitance ESD Protection Array. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Avnet Manufacturer Part #: CM2020-01TR
Secondary Manufacturer Part#: CM2020-01TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM2020-00TR HDMI Transmitter Port Protection and Interface device is specifically designed for next generation HDMI source interface protection. An integrated package provides all ESD, level shift, overcurrent output protection and backdrive protection for an HDMI port in a single 38-Pin TSSOP package. The CM2020-00TR part is specifically designed to complement the CM2021 protection part in HDMI receivers (Displays, DTV, CE devices, etc.) The CM2020-00TR also incorporates a silicon overcurrent protection device for +5V supply voltage output to the connector.

  • 0.05pF matching capacitance between the TMDS intra-pair
  • Level shifting/isolation circuitry
  • HDMI 1.3 compliant
  • Provides ESD protection to IEC61000-4-2 Level 4 at ±8kV contact discharge and ±15kV air discharge

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:782  Mult:1  
USD $:
782+
$1.25
1564+
$1.21875
3128+
$1.2125
6256+
$1.20625
12512+
$1.2