PDP SEO Portlet

CM1693-04DE

Low Capacitance ESD Protection Array. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: CM1693-04DE
Secondary Manufacturer Part#: CM1693-04DE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM1693 is a family of pi-style EMI filter arrays with ESD protection, which integrates four, six or eight filters (C-L-C) into a small-form factor, uDFN 0.40 mm pitch package. Each EMI filter channel is implemented as a 3-pole L-C filter, where the component values are 10pF-26nH-12pF. The CM1693's roll-off frequency at -6 dB attenuation is 300 MHz and can be used in applications where the data rates are as high as 140 Mbps. The CM1693 also provides greater than -30 dB attenuation over the 800 MHz to 6 GHz frequency range. The device includes ESD diodes on every pin that provide a very high level of protection for sensitive electronic components against possible electrostatic discharge (ESD). The ESD protection diodes connected to the filter ports are designed and characterized to safely dissipate ESD strikes of ±18kV, which is beyond the maximum requirement of the IEC61000-4-2 international standard.

  • 700 MHz Attenuation, critical for LTE deployments
  • ±18kV ESD protection on each channel (IEC 61000-4-2 Level 4, contact discharge)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
>35 dB
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
1.45 mm
1.8 x 1.45 x 0.55 mm
0.55 mm
1.8 mm
No
Flat Style
LCD and Camera EMI Filter and ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.443
9092+
$0.43192
18184+
$0.42971
36368+
$0.4275
72736+
$0.42528