PDP SEO Portlet

CM1409-06DE

6- and 8-Channel LCD and Camera EMI Filters with ESD Protection

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: CM1409-06DE
Secondary Manufacturer Part#: CM1409-06DE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM1409 is a family of pi-style EMI filter arrays with ESD protection, which integrates either six or eight filters (C-R-C) in a small form factor, WDFN 0.50 mm pitch package. The CM1409 has component values of 15 pF - 100 - 15 pF per channel. The CM1409 has a cut-off frequency of 110 MHz and can be used in applications with data rates up to 44 Mbps. The parts include ESD diodes on every pin, which provide a very high level of protection for sensitive electronic components against electrostatic discharge (ESD). The ESD protected diodes safely dissipate ESD strikes of ±15 kV, which even exceeds the maximum requirement of the IEC61000-4-2 international standard. Using the MIL-STD-883 (Method 3015) specification for Human Body Model (HBM) ESD, the pins are protected for contact discharges at greater than ±30 kV. These devices are particularly well-suited for portable electronics (e.g. wireless handsets, PDAs, notebook computers) because of their small package and easy-to-use pin assignments. In particular, the CM1409 is ideal for EMI filtering and protecting data and control lines for the I/O data ports, LCD display and camera interface in mobile handsets. The CM1409 is housed in space-saving, low-profile 12 lead WDFN packages with a 0.50 mm pitch, RoHS-compliant, lead-free finishing.

Six Channels of EMI Filtering with Integrated ESD Protection Pi-Style EMI Filters in a Capacitor-Resistor-Capacitor (C-R-C) Network ±15 kV ESD Protection on Each Channel (IEC 61000-4-2 Level 4, Contact Discharge) ±30 kV ESD Protection on Each Channel (HBM) Greater than -35 dB Attenuation (Typical) at 1 GHz WDFN Package with 0.50 mm Lead Pitch: 6-ch. = 12-lead WDFN Tiny WDFN Package Size: 12-lead: 3.0 mm x 1.35 mm Increased Robustness against Vertical Impacts During Manufacturing Process These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: