PDP SEO Portlet

CM1248-04QG

Low Capacitance ESD Protection Array. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: CM1248-04QG
Secondary Manufacturer Part#: CM1248-04QG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This transient voltage suppressor/ESD Protector features low I/O capacitance at 10 pF at 0 V, and in-system ESD protection to ±15 kV contact discharge, per the IEC 61000-4-2 international standard.

  • Low I/O capacitance at 10 pF at 0 V
  • In-system ESD protection to 15 kV contact discharge, per the IEC 61000-4-2 international standard

Technical Attributes

Find Similar Parts

Description Value
15 pF
6.8 V
uDFN
Uni-Directional
Surface Mount
6
4
85 °C
-40 °C
6.1(Min) V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.06861
25000+
$0.06826
50000+
$0.06791
100000+
$0.06757
200000+
$0.06722