CM1224-04SO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: CM1224-04SO
Secondary Manufacturer Part#: CM1224-04SO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 pF | ||
| 10 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 225 mW | ||
| CM1224 Series | ||
| 1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |