CD4538BCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DIP | ||
| CD4538 | ||
| 4538 | ||
| CD4000 | ||
| Monostable | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 8.8 mA | ||
| 100 ns | ||
| 15 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |