PDP SEO Portlet

CD4066BCN

Manufacturer:onsemi
Avnet Manufacturer Part #: CD4066BCN
Secondary Manufacturer Part#: CD4066BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Matte Tin
260
1050@5V Ohm
Through Hole
40 V
-55 to 125 °C
14PDIP W
14
Single
19.56 x 6.6 x 3.56 mm
No
PDIP W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: