PDP SEO Portlet

CD4049UBCN

Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: CD4049UBCN
Secondary Manufacturer Part#: CD4049UBCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CD4049UBC hex buffers are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. These devices feature logic level conversion using only one supply voltage (VDD). The input signal high level (VIH) can exceed the VDD supply voltage when these devices are used for logic level conversions. These devices are intended for use as hex buffers, CMOS to DTL/ TTL converters, or as CMOS current drivers, and at VDD = 5.0V, they can drive directly two DTL/TTL loads over the full operating temperature range.

  • Wide supply voltage range: 3.0V to 15V
  • Direct drive to 2 TTL loads at 5.0V over full temperature range
  • High source and sink current capability
  • Special input protection permits input voltages greater than VDD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $: