PDP SEO Portlet

CD4016BCM

Analog Switch Quad SPST 14-Pin SOIC N Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: CD4016BCM
Secondary Manufacturer Part#: CD4016BCM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CD4016BC is a quad bilateral switch intended for the transmission or multiplexing of analog or digital signals. It is pin-for-pin compatible with CD4066BC.

  • Wide supply voltage range: 3V to 15V
  • Wide range of digital and analog switching: ±7.5 VPEAK
  • “ON” Resistance for 15V operation: 400? (typ)
  • Matched “ON” Resistance over 15V signal input: ?RON = 10? (typ)
  • High degree of linearity:
    • 0.4% distortion (typ)
    • @ fIS = 1 kHz, VIS = 5 Vp-p,
    • VDD-VSS = 10V, RL = 10 k?
  • Extremely low “OFF” switch leakage:
    • 0.1 nA (typ.)
    • @ VDD - VSS = 10V
    • TA = 25°C
  • Extremely high control input impedance: 1012? (typ)
  • Low crosstalk between switches:
    • 50 dB (typ.)
    • @ fIS = 0.9 MHz, RL = 1 k?
  • Frequency response, switch “ON”: 40 MHz (typ)

Technical Attributes

Find Similar Parts

Description Value
SOIC N
4
14
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3300  Mult:1100  
USD $: