PDP SEO Portlet

CCR230PS3AGEVB

230V Constant Current Regulators LED Lighting Solution Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: CCR230PS3AGEVB
Secondary Manufacturer Part#: CCR230PS3AGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CCR230PS3AGEVB is a linear LED driver reference design featuring ON Semiconductor Constant Current Regulators (CCRs). This evaluation board demonstrates the Three-Stage, Parallel-to-Series topology, outlined in the DN05047 design note. This evaluation board can also be adapted to emulate the Three-Stage, 120V Parallel-to-Series circuit detailed in the DN05051 design note. The driver board uses discrete transistors and diodes to switch LED strings between parallel and series configurations to track the rectified bridge voltage. Resistors may be swapped out to change switching points when using LED string voltages other than those provided with the CCR230PS3GEVK LED Evaluation Kit. The evaluation board contains a female connector for off-board LEDs, which are typically implemented on a metal-clad board. .

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: