CAV93C86YE-GT3
EEPROM Serial 16-Kb Microwire - Automotive Grade. ONSSPCEPRMQP7C9N;
The CAV93C86 is a 16 Kb Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at V) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAV93C86 is manufactured using ON Semiconductor's advanced CMOS EEPROM floating gate technology. The device is designed to endure 1,000,000 program/erase cycles and has data retention of 100 years. The device is available in 8-pin SOIC and TSSOP packages.
- Automotive Temperature Grade 1 (-40°C to +125°C)
- 2.5 V to 5.5 V Supply Voltage Range
- SOIC and TSSOP 8-Lead Packages
- High Speed Operation: 2 MHz
- Low Power CMOS Technology
- Selectable x8 or x16 Memory Organization
- Selftimed Write Cycle with Autoclear
- Hardware and Software Write Protection
- Powerup Inadvertent Write Protection
- Sequential Read
- Program Enable (PE) Pin
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- These Devices are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 MHz | ||
| 16 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial(Microwire) | ||
| Serial Microwire | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 2 mA | ||
| 250 ns | ||
| 2K x 8bit, 1K x 16bit | ||
| 16 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2Kx8|1Kx16 | ||
| 8TSSOP | ||
| 8 | ||
| 4.4 x 3 x 0.9 | ||
| 16Kbit Microwire Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |