CAV93C56YE-GT3
EEPROM Serial 2-Kb Microwire - Automotive Grade. ONSSPCEPRMQP7C9N;
The CAV93C56 is a 2 Kb CMOS Serial EEPROM device which is organized as either 128 registers of 16 bits (ORG pin at VCC) or 256 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAV93C56 features sequential read and self-timed internal write with auto-clear. On-chip Power-On Reset circuitry protects the internal logic against powering up in the wrong state.
Automotive Temperature Grade 1 (-40°C to +125°C) High Speed Operation: 2 MHz 2.5 V to 5.5 V Supply Voltage Range Selectable x8 or x16 Memory Organization Sequential Read Software Write Protection Power-up Inadvertant Write Protection Low Power CMOS Technology 1,000,000 Program/Erase Cycles 100 Year Data Retention 8-pin SOIC and TSSOP Packages These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 MHz | ||
| 2 Kb | ||
| No | ||
| TSSOP | ||
| Surface Mount | ||
| Serial-Microwire | ||
| Serial Microwire | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 2 mA | ||
| 256 x 8bit, 128 x 16bit | ||
| 2 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 128x16|256x8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 0.9 | ||
| 2Kbit Microwire Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |