PDP SEO Portlet

CAV93C56VE-GT3

EEPROM Serial 2-Kb Microwire - Automotive Grade.

Manufacturer:onsemi
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: CAV93C56VE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive Temperature Grade 1 (-40°C to +125°C) High Speed Operation: 2 MHz 2.5 V to 5.5 V Supply Voltage Range Selectable x8 or x16 Memory Organization Sequential Read Software Write Protection Power-up Inadvertant Write Protection Low Power CMOS Technology 1,000,000 Program/Erase Cycles 100 Year Data Retention 8-pin SOIC and TSSOP Packages These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
2 MHz
2.5 V
5.5 V
2 KB
Surface Mount
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.19231
6000+
$0.19231
12000+
$0.1875
24000+
$0.18518
48000+
$0.18293
96000+
$0.18072
SubTotal:
$1,153.86