PDP SEO Portlet

CAV25M01YE-GT3

EEPROM Serial 1-Mb SPI- Automotive Grade. ONSSPCEPRMQP7C9N;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV25M01YE-GT3
Secondary Manufacturer Part#: CAV25M01YE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CAV25M01YE-GT3 is an a EEPROM serial 1Mb SPI automotive grade 1 device internally organized as 128Kx8bits. This features a 256byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAV25M01 device. The device features software and hardware write protection, including partial as well as full array protection. On-chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

  • Automotive AEC-Q100 grade 1 (-40°C to +125°C) qualified
  • 10MHz SPI compatible, 2.5V to 5.5V supply voltage range
  • SPI modes (0,0) & (1,1), 256byte page write buffer
  • Additional identification page with permanent write protection
  • Self-timed write cycle, hardware and software protection
  • Block write protection –protect 1/4, 1/2 or entire EEPROM array
  • Low power CMOS technology, 1,000,000 program/erase cycles
  • 100 year data retention
  • 1ms power-up to read operation, 1ms power-up to write operation
  • TSSOP-8 package, -40°C to +125°C temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Mbit
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold over Nickel Palladium
260
3 mA
40 ns
128K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 125 °C
125 °C
-40 °C
128Kx8
8TSSOP
8
4.4 x 3 x 0.9
1Mbit SPI Serial EEPROM
2.5 to 5.5 V
No
Automotive
TSSOP
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.85471
6000+
$0.80851
12000+
$0.78724
24000+
$0.76705
48000+
$0.74788