PDP SEO Portlet

CAV25512VE-GT3

EEPROM Serial 512-Kb SPI - Automotive Grade. ONSSPCEPRMQP7C9N;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV25512VE-GT3
Secondary Manufacturer Part#: CAV25512VE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAV25512 is a 512-Kb Serial CMOS EEPROM device internally organized as 64Kx8 bits. This features a 128-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select () input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. Theinput may be used to pause any serial communication with the CAV25512 device. The device features software and hardware write protection, including partial as well as full array protection.On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

  • Automotive Temperature Grade 1 (-40°C to +125°C)
  • 2.5 V to 5.5 V Supply Voltage Range
  • SOIC and TSSOP 8-lead Packages
  • 10 MHz SPI Compatible
  • SPI Modes (0,0) & (1,1)
  • 128-byte Page Write Buffer
  • Additional Identification Page with Permanent Write Protection
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
    - Protect ¼, ½ or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Yes
SOIC
Surface Mount
Serial (SPI)
SPI
Gold over Nickel Palladium
260
3 mA
40 ns
64K x 8bit
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 125 °C
125 °C
-40 °C
64Kx8
8SOIC
8
5(Max) x 4(Max) x 1.5(Max)
512Kbit SPI Serial EEPROM
2.5 to 5.5 V
No
Automotive
SOIC
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.611
6000+
$0.57797
12000+
$0.56276
24000+
$0.54833
48000+
$0.53462