PDP SEO Portlet

CAV25128YE-GT3

EEPROM Serial 128-Kb SPI - Automotive Grade.

Manufacturer:onsemi
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: CAV25128YE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive Temperature Grade 1 (-40°C to +125°C)
  • 10 MHz SPI Compatible
  • 2.5 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 64-byte Page Write Buffer
  • Additional Identification Page with Permanent Write Protection
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
    - Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • 8-Lead SOIC and TSSOP Packages
  • This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
10 MHz
2.5 V
5.5 V
128 KB
Surface Mount
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.33333
3000+
$0.33333
6000+
$0.325
12000+
$0.32099
24000+
$0.31707
48000+
$0.31325
SubTotal:
$999.99