CAV25040VE-GT3
EEPROM Serial 4-Kb SPI - Automotive Grade. ONSSPCEPRMQP7C9N;
The CAV25040 is 1-Kb/2-Kb/4-Kb Serial CMOS EEPROM devices internally organized as 128x8/256x8/512x8 bits. They feature a 16-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAV25010/20/40 device. These devices feature software and hardware write protection, including partial as well as full array protection.
Automotive Temperature Grade 1 (-40°C to +125°C) 10 MHz SPI Compatible 2.5 V to 5.5 V Supply Voltage Range SPI Modes (0,0) & (1,1) 16-byte Page Write Buffer Self-timed Write Cycle Hardware and Software Protection Block Write Protection - Protect 1/4, 1/2 or Entire EEPROM Array Low Power CMOS Technology 1,000,000 Program/Erase Cycles 100 Year Data Retention Industrial and Extended Temperature Range SOIC and TSSOP 8-Lead Packages These Devices are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 MHz | ||
| 4 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 2 mA | ||
| 35 ns | ||
| 512 x 8bit | ||
| 4 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 10 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| 4Kbit SPI Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |