PDP SEO Portlet

CAV25010VE-GT3

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV25010VE-GT3
Secondary Manufacturer Part#: CAV25010VE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 MHz
1 Kb
Yes
SOIC
Surface Mount
Serial-SPI
SPI
Gold over Nickel Palladium
260
2 mA
35 ns
128 x 8bit
1 Kb
Surface Mount
MSL 1 - Unlimited
8
10 MHz
-40 to 125 °C
125 °C
-40 °C
128x8
8SOIC
8
5(Max) x 4(Max) x 1.5(Max)
1Kbit SPI Serial EEPROM
2.5 to 5.5 V
No
Automotive
SOIC
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: