CAV24M01YE-GT3
EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins
The CAV24M01 is a 1024 kb Serial CMOS EEPROM, internally organized as 131,072 words of 8 bits each.It features a 256-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) IC protocol.Write operations can be inhibited by taking the WP pin High (this protects the entire memory).External address pins make it possible to address up to four CAV24M01 devices on the same bus.On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
- Automotive Temperature Grade 1 (-40°C to +125°C)
- 2.5 V to 5.5 V Supply Voltage Range
- 8-pin SOIC and TSSOP Packages
- Supports Standard, Fast and FastPlus I2C Protocol
- 256-Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- This Device is PbFree, Halogen Free/BFR Free and is RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mbit | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 5 mA | ||
| 400 ns | ||
| 128K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 4.4 x 3 x 0.9 | ||
| 1Mbit I2C Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |