CAV24C64YE-GT3
EEPROM Serial 64-Kb I2C - Automotive Grade. ONSSPCEPRMQP7C9N;
The CAV24C64 is a 64-kb CMOS Serial EEPROM devices, internally organized as 8192 words of 8 bits each.It features a 32-byte page write buffer and supports the Standard (100 kHz) and Fast (400 kHz) IC protocol.External address pins make it possible to address up to eight CAV24C64 devices on the same bus.
- Automotive Temperature Grade 1 (-40°C to +125°C)
- 2.5 V to 5.5 V Supply Voltage Range
- This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant
- Supports Standard and Fast I2C Protocol
- 32-Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
- Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs(SCL and SDA)
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- SOIC, TSSOP 8-lead Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 2 mA | ||
| 3500 ns | ||
| 8K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.1 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 0.9 mm | ||
| 64Kbit I2C Serial EEPROM | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320070 |