PDP SEO Portlet

CAV24C32WE-GT3

EEPROM Serial 32-Kb I2C - Automotive Grade. ONSSPCEPRMQP7C9N;

Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV24C32WE-GT3
Secondary Manufacturer Part#: CAV24C32WE-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAV24C32 is a 32-kb CMOS Serial EEPROM devices, internally organized as 4096 words of 8 bits each.It features a 32-byte page write buffer and supports the Standard (100 kHz) and Fast (400 kHz) IC protocol.External address pins make it possible to address up to eight CAV24C32 devices on the same bus.

  • Automotive Temperature Grade 1 (-40°C to +125°C)
  • 2.5 V to 5.5 V Supply Voltage Range
  • This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant
  • Supports Standard and Fast I2C Protocol
  • 32-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs(SCL and SDA)
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • SOIC, TSSOP 8-lead Packages

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
SOIC
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
3500 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 125 °C
125 °C
-40 °C
4Kx8
8SOIC N
8
5 x 4 x 1.5 mm
32Kbit I2C Serial EEPROM
No
Automotive
SOIC N
5.5 V
2.5 V
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31103
6000+
$0.30325
12000+
$0.29951
24000+
$0.29585
48000+
$0.29229